Manufacturer Part #
MAYA-W266-00B
MAYA-W2 Series Host-Based Wi-Fi 6 Bluetooth 5.2, and 802.15.4 Module for the IoT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
u-blox MAYA-W266-00B - Product Specification
u-blox MAYA-W266-00B - Technical Attributes
Attributes Table
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
Small, low-power, secure tri-radio modules for IoT applications
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$17.37
5
$15.96
30
$14.39
100
$13.33
250+
$12.53
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount