Manufacturer Part #
BGU8053X
2 GHz to 4 GHz 5 V 18.5 dBm Low Noise 0.56 dB High Linearity Amplifier - HWSON8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:HWSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BGU8053X - Technical Attributes
Attributes Table
| Supply Voltage: | 4.75V to 5.25V |
| Supply Current: | 36mA to 60mA |
| P1dB: | 18dBm |
| Noise Figure: | 0.56dB |
| Gain: | 18.5dB |
| Frequency Range: | 2GHz to 4GHz |
| Package Style: | HWSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HWSON-8
Mounting Method:
Surface Mount