Manufacturer Part #
SX-PCEAN2C-SP
3.3 V Dual Band 802.11 a/b/g/n Mini-PCI Express Wireless Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Silex Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Silex Technology SX-PCEAN2C-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silex Technology SX-PCEAN2C-SP - Technical Attributes
Attributes Table
| Module: | 802.11 a/b/g/n |
| Data Rate: | 300Mbps |
| RF Band: | 2.4GHz/5GHz |
| Certified: | Yes |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | 0°C to 60°C |
| Storage Temperature Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$64.75
4
$63.81
10
$63.19
25
$62.58
40+
$61.67
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray