Manufacturer Part #
NINA-B301-00B
NINA-B30 Series 3.6 V -100 dBm Stand-Alone Bluetooth 5 Low Energy Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox NINA-B301-00B - Product Specification
u-blox NINA-B301-00B - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps |
| Range: | 1.4km |
| Sensitivity: | -100dBm |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 10 x 11.6 x 2.2 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$7.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount