Manufacturer Part #
NORA-B106-00B
NORA-B1 Series 3.6 V Stand-Alone Dual-Core Bluetooth® 5.2 IEEE 802.15.4 Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | 2251 | ||||||||||
Product Specification Section
u-blox NORA-B106-00B - Product Specification
u-blox NORA-B106-00B - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps |
| Sensitivity: | -97dBm |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
Features & Applications
Stand-alone dual-core Bluetooth® 5.2 Low Energy and IEEE 802.15.4 module
Pricing Section
Global Stock:
78
USA:
78
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$13.80
5
$12.66
30
$11.40
100
$10.55
250+
$9.91
Product Variant Information section