Manufacturer Part #
LEPCIC4WX06T06AD00
CELLULAR 4G-MM, LE910C4-WWX miniPCIe V3 25.30.506
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Telit Cinterion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:Module Mounting Method:Edge Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Telit Cinterion LEPCIC4WX06T06AD00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion LEPCIC4WX06T06AD00 - Technical Attributes
Attributes Table
| Module: | IoT Module |
| Protocol: | 4G LTE CAT 4, 2G/3G FALLBACK |
| Form Factor: | PCIe mini Card |
| Interface Type: | UART/USB |
| Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
| Data Rate: | 150Mbps |
| Output Power: | 23dBm |
| Supply Voltage: | 3.1V to 3.6V |
| Coverage: | Global |
| Approved Carriers: | AT&T/Verizon |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Edge Mount |
Features & Applications
CELLULAR 4G-MM, LE910C4-WWX miniPCIe V3 25.30.506
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$47.85
4
$47.18
15
$46.56
25
$46.32
50+
$45.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
Module
Mounting Method:
Edge Mount