ME910G1WW05T060400 in Tray by Telit Cinterion | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ME910G1WW05T060400

CELLULAR 4G-MM, ME910G1-WW ATT/VzW/TLS 37.00.416 HW 1.0, LTE Cat M1/NB2, 23dBm

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Telit Cinterion ME910G1WW05T060400 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 1Mbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.2V
Coverage: Global
Approved Carriers: AT&T/KDDI/PTCRB/Rogers/Sprint/Telstra/T-Mobile
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
CELLULAR 4G-MM, ME910G1-WW ATT/VzW/TLS 37.00.416 HW 1.0, LTE Cat M1/NB2, 23dBm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.28
USD
Quantity
Unit Price
1
$19.28
5
$19.02
20
$18.79
50
$18.65
125+
$18.36
Product Variant Information section