text.skipToContent text.skipToNavigation

Manufacturer Part #

FN990A40W03T030100

LTE/5G Data Card

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Telit Cinterion FN990A40W03T030100 - Technical Attributes
Attributes Table
Module: IoT Module
Form Factor: PCIE M.2
Interface Type: USB
Satellite: GNSS
Data Rate: 4.9Gbps
Approved Carriers: AT&TKDDIPTCRBT-MobileTelstra
Operating Temp Range: -40°C to +85°C
Mounting Method: Edge Mount
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$257.91
USD
Quantity
Unit Price
1
$257.91
3
$253.65
4
$252.55
10
$249.07
15+
$245.63
Product Variant Information section