text.skipToContent text.skipToNavigation

Manufacturer Part #

NLM0011XTSA1

NLM0011 Series 5.5 V 13.56 MHz NFC Wireless Configuration IC - SOT-23-5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon NLM0011XTSA1 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 1.5m
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Web Price
3,000+
$0.40
Product Variant Information section