ENW-F9203A1EF in Reel by Panasonic Industry | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-F9203A1EF

3.3 V 150Mbps 16dBm WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ENW-F9203A1EF - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 150Mbps
Frequency Range: 2400MHz to 5925MHz
Output Power: 16dBm
Sensitivity: -98dBm
InterfaceType / Connectivity: GPIO/PCM/SDIO/UART
Supply Voltage: 1.71V to 2.26V
Receiving Current: 70mA
Transmitting Current: 400mA
Operating Temperature: -30°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$5,470.00
USD
Quantity
Unit Price
500+
$10.94
Product Variant Information section