NINA-W152-04B in Cut Tape by u-blox | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-W152-04B

ESP32, 802.11bgn+BT, metal antenna, u-connectXpress

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
u-blox NINA-W152-04B - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: Bluetooth, WiFi
Data Rate: 72Mbps
Frequency Range: 2400MHz to 2483.5MHz
Output Power: 18dBm
Sensitivity: -96dBm
Flash Size (Bytes): 2MB
RAM Size: 0.5MB
InterfaceType / Connectivity: SPI/UART
No of I/O Lines: 16
Supply Voltage: 3V to 3.6V
Receiving Current: 125mA
Transmitting Current: 170mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.32
USD
Quantity
Unit Price
1
$11.32
5
$10.39
30
$9.36
100
$8.67
250+
$8.14