
Manufacturer Part #
STM32WB55REV6TR
STM32WB: 512 kB Flash 256 kB Flash Multiprotocol Wireless 32-bit MCU -VFQFPN-68
Product Specification Section
STMicroelectronics STM32WB55REV6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WB55REV6TR - Technical Attributes
Attributes Table
RF Type: | TxRx + MCU |
RF Family: | 802.15.4, Bluetooth |
Data Rate: | 2Mbps |
Frequency Range: | 2.48GHz to 2.405GHz |
Output Power: | 6dBm |
Sensitivity: | -100dBm |
Flash Size (Bytes): | 512kB |
RAM Size: | 256kB |
InterfaceType / Connectivity: | ADC/I2C/SPI/UART/USART/USB |
No of I/O Lines: | 49 |
Supply Voltage: | 1.71V to 3.6V |
Receiving Current: | 4.5mA to 7.9mA |
Transmitting Current: | 5.2mA to 12.7mA |
Modulation: | GFSK |
Operating Temperature: | -40°C to +85°C |
Wireless Protocol: | Bluetooth v5.2, Thread, Zigbee® |
Package Style: | VFQFPN-68 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$3.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VFQFPN-68
Mounting Method:
Surface Mount