text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164159

AC164159 SAMR30 Wireless Xplained Pro Evaluation Kit

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164159 - Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: ATSAMR30M18A
Frequency: 900-915 MHz
Features & Applications
The SAM R30M Xplained Pro is a hardware platform designed to evaluate the SAMR30M18A module. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. This kit provides easy access to various features of the SAMR30M18A module and offers additional peripherals to extend the features of the board and ease the development of custom designs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$51.44
USD
Quantity
Unit Price
1
$51.44
4
$50.73
15
$50.05
25
$49.80
50+
$48.99
Product Variant Information section