Manufacturer Part #
EVK-NORA-B120
NORA-B1 Series Dual-Core Bluetooth 5 Low Energy IEEE802.15.4 Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
u-blox EVK-NORA-B120 - Product Specification
u-blox EVK-NORA-B120 - Technical Attributes
Attributes Table
| Application Type: | Transceiver; Bluetooth® 5 |
| Core Supported: | NORA-B120 |
| Frequency: | 2.4 GHz |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$99.17
3
$97.82
5
$97.20
20
$95.53
30+
$94.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit