Manufacturer Part #
USB-NORA-W256AWS
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) Bluetooth® 5 2.4GHz Eval. Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
u-blox USB-NORA-W256AWS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox USB-NORA-W256AWS - Technical Attributes
Attributes Table
| Application Type: | Transceiver; Bluetooth® 5 |
| Core Supported: | NORA-W256AWS |
| Frequency: | 2.4 GHz |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$30.34
4
$29.95
15
$29.59
40
$29.33
100+
$28.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit