Manufacturer Part #
NRF24LE1-O17Q24-R
NRF24 Series 2.4GHz 2Mbps 16kB OTP 1kB SRAM 7 GPIO TxRx+MCU IC - QFN-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF24LE1-O17Q24-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NRF24LE1-O17Q24-R - Technical Attributes
Attributes Table
| Frequency Range: | 2.4GHz |
| Data Rate: | 2Mbps to 250kbps |
| Output Power: | 0dBm |
| Supply Voltage: | 1.9V to 3.6V |
| Sensitivity: | -94dBm |
| Supply Current: | 6.8mA to 13.3mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 24 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount