Manufacturer Part #
NRF52832-QFAA-R7
NRF52832 Series 512 kB Flash 64 kB RAM 2.4 GHz Bluetooth Transceiver - QFN-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:QFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF52832-QFAA-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NRF52832-QFAA-R7 - Technical Attributes
Attributes Table
| Frequency Range: | 2360MHz to 2500MHz |
| Data Rate: | 2Mbps |
| Output Power: | 4dBm |
| Supply Voltage: | 1.7V to 3.6V |
| Sensitivity: | -96dBm |
| Supply Current: | 16.6mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 48 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount