text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF7000-QFAA-R

NRF7000 Series 2.4/5 GHz 802.11a/b/g/n/ac/ax Wireless Companion IC - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF7000-QFAA-R - Technical Attributes
Attributes Table
Frequency Range: 2401MHz to 5895MHz
Output Power: 21dBm
Supply Voltage: 2.9V to 4.5V
Sensitivity: -98.6dBm
Supply Current: 260mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,790.00
USD
Quantity
Unit Price
3,000+
$1.93
Product Variant Information section