Manufacturer Part #
SMBJ48A
SMBJ Series 5 W 58.9 V Uni-Directional Surface Mount TVS Diode - SMB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor SMBJ48A - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 52.2V |
| Clamping Voltage-Max: | 77.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 3W |
| Peak Output Current: | 8.1A |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 48V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 58.9V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.054
9,000
$0.0526
15,000
$0.052
30,000
$0.0512
60,000+
$0.0499
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount