Manufacturer Part #
TG75-1505NZRL
TG75 Series 1.5 mH 1:2 Duet™ SMD Dual Port Line Interface Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:28 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics TG75-1505NZRL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8504.31.20.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG75-1505NZRL - Technical Attributes
Attributes Table
| No of Ports: | Dual |
| Turns Ratio (Np:Ns): | 1CT:2CT |
| Inductance: | 1.5mH |
| DC Resistance: | 0.8Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5
$4.97
20
$4.87
40
$4.82
125
$4.73
250+
$4.63
Product Variant Information section
Available Packaging
Package Qty:
28 per Tube
Mounting Method:
Surface Mount