Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Ultra-Low-Power Wireless SoC with Multiprotocol Support and Optimized Memory
The nRF54L15 from Nordic Semiconductor is a high-performance, ultra-low-power wireless System-on-Chip (SoC) designed for connected devices and IoT applications. Part of the nRF54L Series, including the nRF54LM20A, nRF54L10, and nRF54L05, the nRF54L15 integrates a 128 MHz Arm Cortex-M33 processor, ultra-low-power multiprotocol 2.4 GHz radio, and a comprehensive set of peripherals. The series offers a selection of packages and memory options with pin-to-pin compatible QFN packages for design flexibility.
Nordic’s proprietary technologies, such as low-leakage RAM and advanced multiprotocol radio design, ensure ultra-low power consumption, enabling longer battery life or smaller battery designs.
With 1.5 MB NVM and 256 KB RAM, the nRF54L15 provides a larger memory option for demanding applications while remaining cost-optimized for high-volume production. The SoC supports complex applications, flexible connectivity, and a wide range of peripherals for embedded systems.
Datasheet: nRF54L15, L10, L05
about Nordic Semiconductor