TE Connectivity (TE) supplies a range of low-power relays for mounting on a PCB, offering either one or two poles, and maximum contact ratings ranging from 3A to 16A.
The many different models in the TE product line allow users to select a model that meets their specific requirements for control circuits in building management and other applications.
The relays are available with various options for contact rating, contact configuration, coil, enclosure and termination.
Parts in the low-power PCB relay family include:
- OMIH series: in 1 form A or 1 form C configurations, with a 16A current rating and offering 5kV coil-to-contact isolation. 540mW or 720mW coil.
- PCH series: in 1 form A or 1 form C configurations, with a 5A to 10A current rating and offering 4kV coil-to-contact isolation. 200mW or 400mW coil.
- RTX series: in 1 form A configuration with a 16A current rating and offering 5kV coilto- contact isolation. The RTX relay handles inrush peak current up to 320A. Latching DC coil.
Features
| Applications
|