| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Height - Max | Style/Orientation | Termination | Locking Feature | FFC, FCB Thickness | Current Rating | Contact Plating | Material | Insulation Resistance | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
Hirose Electric FH52 Series10 Position 0.5 mm Pitch Right Angle SMT FFC/FPC ZIF Connector | Qty Unit Price 500 $1.02 1,000 $0.995 1,500 $0.985 2,000 $0.975 | 0 | 16 Weeks | Reel | FFC, FPC | 10 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 500MΩ | 50V | Phosphor Bronze | -40°C to +105°C | Surface Mount | |
| Qty Unit Price 1,000 $0.84 | 0 | 14 Weeks | Reel | FPC | 10 | 0.50 mm | 5.8mm | Solder | Flip Lock | 0.30 mm | 0.5A | Gold | LCP | 50V | Phosphor Bronze | -40°C to +105°C | Surface Mount | ||||
| Qty Unit Price 5,000 $0.975 | 0 | 14 Weeks | Reel | FPC | 25 | 0.3 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.2 mm | 0.2A | LCP | 30V | Phosphor Bronze | -55°C to +85°C | Surface Mount | ||||
Hirose Electric 15 position 0.25 mm Pitch SMT Horizontal Mounting type FPC Connector | Qty Unit Price 500 $2.18 | 0 | CALL Weeks | Std. Mfr. Pkg | FPC | 15 | 0.25 mm | 0.5mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.12 mm | 0.2A | Gold | LCP | 50MΩ | 30V | Phosphor Bronze | -55°C to +85°C | PCB Mount | |
| Qty Unit Price 500 $1.98 | 0 | 16 Weeks | Std. Mfr. Pkg | FPC | 7 | 0.25 mm | 0.5mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.12 mm | 0.2A | Gold | LCP | 50MΩ | 30V | Phosphor Bronze | -55°C to +85°C | PCB Mount | ||
Hirose Electric 11 position 0.25 mm Pitch SMT Horizontal Mounting type FPC Connector | Qty Unit Price 500 $1.99 | 0 | CALL Weeks | Std. Mfr. Pkg | FPC | 11 | 0.25 mm | 0.5mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.12 mm | 0.2A | Gold | LCP | 50MΩ | 100V | Phosphor Bronze | -55°C to +85°C | PCB Mount | |
Hirose Electric 34 position 0.5 mm Pitch SMT Horizontal Mounting Type FFC/FPC Connector | Qty Unit Price 500 $1.94 | 0 | 16 Weeks | Std. Mfr. Pkg | FFC, FPC | 34 | 0.5 mm | 1.2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 500MΩ | 100V | Copper Alloy | -40°C to +125°C | PCB Mount | |
Hirose Electric 50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount | Qty Unit Price 2,500 $1.63 | 0 | 14 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 5,000 $0.52 | 0 | 12 Weeks | Reel | FFC, FPC | 14 | 0.50 mm | Solder | 0.30 mm | 0.5A | Gold | LCP | 50V | Phosphor Bronze | -55°C to +105°C | Surface Mount | ||||||
| Qty Unit Price 3,000 $1.35 | 0 | 14 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 5,000 $0.415 | 0 | 14 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 500 $1.93 | 0 | 14 Weeks | Reel | FFC, FPC | 40 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Rotary Lock, Backlock | 0.3 mm | 0.5A | Gold | LCP | 500MΩ | 50V | Phosphor Bronze | -55°C to +105°C | Surface Mount | ||
FH34SRJ-45S-0.5SH(50) Hirose Electric FFC CONN. 45 POS. 0.5mm PITCH; 1.0mm HEIGHT BACK FLIP ACTUATOR | Qty Unit Price 5,000 $0.82 | 0 | 12 Weeks | Reel | FFC, FPC | 45 | 0.50 mm | 1mm | Receptacle | Solder | Rotary Lock, Backlock | 0.30 mm | 0.5A | LCP | 50V | Phosphor Bronze | -55°C to +105°C | Surface Mount | |||
| Qty Unit Price 500 $1.29 1,000 $1.28 1,500 $1.27 | 0 | 14 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 500 $1.97 | 0 | 16 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
| Qty Unit Price 3,000 $0.76 | 0 | 14 Weeks | Reel | FFC, FPC | 15 | 0.5 mm | 2mm | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 500MΩ | 50V | Phosphor Bronze | -40°C to +105°C | Surface Mount | |||
Hirose Electric 12 Position Straight Type Receptacle Signal Only Board to FPC Connector | Qty Unit Price 1,000 $0.425 2,000 $0.42 3,000 $0.415 5,000 $0.405 | 0 | 16 Weeks | Reel | FPC | 12 | 0.35 mm | 0.6mm | Straight Socket/Receptacle | Solder | Flip Lock | 0.3A | Gold | LCP | 50MΩ | 30V | Phosphor Bronze | -55°C to +85°C | Surface Mount | ||
Hirose Electric 60 Position Straight Type Header Signal Only Board to FPC Connector | Qty Unit Price 1,000 $0.95 | 0 | 16 Weeks | Reel | FPC | 60 | 0.35 mm | 0.8mm | Straight Socket/Receptacle | Solder | 0.3A | Gold | LCP | 50MΩ | 30V | Phosphor Bronze | -55°C to +85°C | Surface Mount | |||
Hirose Electric 60 Position Straight Type Receptacle Signal Only Board to FPC Connector | Qty Unit Price 1,000 $0.95 | 0 | 16 Weeks | Reel | FPC | 60 | 0.35 mm | 0.8mm | Straight Header/Plug | Solder | 0.3A | Gold | LCP | 50MΩ | 30V | Phosphor Bronze | -55°C to +85°C | Surface Mount | |||
BM23PF0.8-42DP-0.35V(895) Hirose Electric 42 Position Straight Type Header Hybrid Type with Power Board to FPC | Qty Unit Price 1,000 $0.80 2,000 $0.78 | 0 | 16 Weeks | Reel | FPC | 42 | 0.35 mm | 0.8mm | Straight Header/Plug | Solder | 0.3A | Gold | LCP | 50MΩ | 30V | Phosphor Bronze | -55°C to +85°C | Surface Mount | |||
Hirose Electric 10 Position High-Speed Transmission Plating Thickness 0.76 µm Straight Header | Qty Unit Price 450 $1.43 900 $1.42 1,350 $1.41 | 0 | 16 Weeks | Reel | Surface Mount | ||||||||||||||||
Hirose Electric 20 Position High-Speed Transmission Plating Thickness 0.76 µm Straight Header | Qty Unit Price 475 $2.42 | 0 | 14 Weeks | Reel | Surface Mount | ||||||||||||||||
BM23FR0.6-20DS-0.35V(51) Hirose Electric 20 Position Straight SMT Type Receptacle Signal Only Board to FPC Connector | Qty Unit Price 10,000 $0.44 | 0 | 14 Weeks | Reel | FPC | 20 | 0.35 mm | 0.6mm | Straight Socket/Receptacle | Solder | 0.3A | Gold | LCP | 50MΩ | 30V | Phosphor Bronze | -55°C to +85°C | Surface Mount | |||
BM23FR0.6-6DP-0.35V(51) Hirose Electric 6 Position Straight SMT Type Header Signal Only Board to FPC Connector | Qty Unit Price 10,000 $0.32 | 0 | 12 Weeks | Reel | FPC | 6 | 0.35 mm | 0.6mm | Straight Header/Plug | Solder | Flip Lock | 0.3A | Gold | LCP | 50MΩ | 30V | Phosphor Bronze | -55°C to +85°C | Surface Mount | ||
BM23FR0.6-6DS-0.35V(51) Hirose Electric 6 Position Straight SMT Type Receptacle Signal Only Board to FPC Connector | Qty Unit Price 10,000 $0.355 | 0 | 12 Weeks | Reel | FPC | 6 | 0.35 mm | 0.6mm | Straight Socket/Receptacle | Solder | 0.3A | Gold | LCP | 50MΩ | 30V | Phosphor Bronze | -55°C to +85°C | Surface Mount |
Added to Your Shopping Cart