| Part Details |
NCS2211MNTXG onsemi NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - DFN-8 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 9 Weeks | | Reel | DFN-8 | | 1 | | 12MHz | | 5.5V | 1.5W | | | | | | | | Surface Mount |
|---|
NCS2211DR2G onsemi NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - SOIC-8 Min: 5,000 Mult. of: 2,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 9 Weeks | | Reel | SOIC-8 | | 1 | | 12MHz | | 5.5V | | | | | | | | | Surface Mount |
|---|
NCS2632DTBR2G onsemi NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14 Min: 2,500 Mult. of: 2,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 13 Weeks | | Reel | TSSOP-14 | Class AB | 2 | Stereo | 0.02kHz to 20kHz | | 5.5V | | | 40Ω | -40°C to +150°C | | 90dB | 0.001% | 1 | Surface Mount |
|---|
SA571DR2G onsemi SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W Min: 2,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 12 Weeks | | Reel | SOIC-16W | | 2 | | | 110dB | 6V | | 90dB | 600Ω | -40°C to +85°C | | | | 3 | Surface Mount |
|---|
SA575DTBG onsemi SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 9 Weeks | 2419 | Tube | TSSOP-20 | | 2 | | 3MHz | 1.5dB | 18V | | | | -40°C to +85°C | 80dB | 60dB | 1.5% | 1 | Surface Mount |
|---|
NCS20081SQ2T2G onsemi Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single Min: 6,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 9 Weeks | | Reel | | | | | | | | | | | | | | | | |
|---|