| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics M95128 Series 128 Kb (16K x 8) 20 MHz Automotive Serial SPI bus EEPROM -WFDFPN-8 | Qty Unit Price 2,500 $0.655 | 12,500 Ready to Ship! | 14 Weeks | 2314 | Reel | 128kb | 16 K x 8 | 1.7V to 5.5V | 20MHz | 4ms | 8b | 100 yr | 20ns | 5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M95512 Series 512 Kb (64K x 8) 5.5 V SMT Serial SPI bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $1.06 | 10,000 Ready to Ship! | 14 Weeks | 2238 | Reel | SOIC-8 | 512kb | 64 K x 8 | 1.7V to 5.5V | 16MHz | 4ms | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.535 | 10,000 Ready to Ship! | 20 Weeks | 2432 | Reel | ||||||||||||||||
| Qty Unit Price 2,500 $0.60 | 10,000 Ready to Ship! | 18 Weeks | 2246 | Reel | SOIC-8N | 16Mb | 2 M x 8 | 1.6V to 3.6V | 80MHz | 2ms | 8b | 100 yr | 10mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.78 | 7,500 Ready to Ship! | 10 Weeks | 2415 | Reel | ||||||||||||||||
| Qty Unit Price 2,500 $0.445 | 7,500 Ready to Ship! | 20 Weeks | 2322 | Reel | SOIC-8N | 8Mb | 1 M x 8 | 1.6V to 3.6V | 80MHz | 1.5ms | 8b | 100 yr | 3mA | -40°C to +105°C | -65°C to +150°C | 8 | Surface Mount | |||
| Qty Unit Price 2,500 $0.66 | 7,500 Ready to Ship! | 20 Weeks | 2443 | Reel | ||||||||||||||||
STMicroelectronics EEPROM Ultra Low-Power 8 Mbit 3.6 V Serial SPI Page EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.41 | 5,000 Ready to Ship! | 20 Weeks | 2318 | Reel | SOIC-8 | 8Mb | 1M x 8 | 1.6V to 3.6V | 80MHz | -40°C to +85°C | Surface Mount | ||||||||
STMicroelectronics EEPROM Memory IC 16Mbit SPI - Quad I/O 80 MHz 10 ns 8-WLCSP (1.36x1.81) | Qty Unit Price 5,000 $0.79 | 5,000 Ready to Ship! | 20 Weeks | 2429 | Reel | WLCSP-8 | 16Mb | 2M x 8 | 1.6V to 3.6V | 80MHz | -40°C to +85°C | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.60 | 5,000 Ready to Ship! | 20 Weeks | 2441 | Reel | SOIC-8N | 16Mb | 2 M x 8 | 1.6V to 3.6V | 80MHz | 2ms | 8b | 100 yr | 10mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.81 | 5,000 Ready to Ship! | 20 Weeks | 2433 | Reel | ||||||||||||||||
STMicroelectronics M95P32-I Series 32 Mb (4 M x 8) 80 MHz SPI EEPROM Memory IC - DFN-8 | Qty Unit Price 5,000 $1.05 | 5,000 Ready to Ship! | 20 Weeks | 2322 | Reel | DFN-8 | 32Mb | 4 M x 8 | 1.6V to 3.6V | 80MHz | 2ms | 8b | 100 yr | 10mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M95010 Series 1 Kb (128 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qty Unit Price 4,000 $0.107 | 4,000 Ready to Ship! | 10 Weeks | 2426 | Reel | TSSOP-8 | 1kb | 128 x 8 | 2.5V to 5.5V | 20MHz | 5ms | 8b | 200 yr | 20ns | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount |
| Qty Unit Price 4,000 $0.285 | 4,000 Ready to Ship! | 14 Weeks | 2340 | Reel | TSSOP-8 | 2kb | 256 x 8 | 1.7V to 5.5V | 20MHz | 4ms | 8b | 100 yr | 20ns | 5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
| Qty Unit Price 4,000 $0.505 | 4,000 Ready to Ship! | 14 Weeks | 2336 | Reel | TSSOP-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 20Hz | 4ms | 8b | 200 yr | 2µs | 2A to 4mA | -40°C to +125°C | -65°C to +150°C | 8 | Surface Mount | ||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qty Unit Price 4,000 $0.31 | 4,000 Ready to Ship! | 10 Weeks | 2535 | Reel | TSSOP-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 16MHz | 5ms | Surface Mount | ||||||||
STMicroelectronics M95512 Series 512 Kb (64K x 8) 16 MHz Serial SPI bus EEPROM - UFDFPN-8 | Qty Unit Price 2,500 $0.94 | 2,500 Ready to Ship! | 14 Weeks | 2442 | Reel | MLP-8 | 512kb | 64 K x 8 | 1.7V to 5.5V | 16MHz | 4ms | 8b | 100 yr | 25ns | 5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount |
STMicroelectronics M95M02-A125 Series 2 Mb (256 K x 8) 10 MHz SMT Serial SPI bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $2.46 | 2,500 Ready to Ship! | 14 Weeks | 2352 | Reel | SOIC-8 | 2Mb | 256 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.36 | 2,500 Ready to Ship! | 14 Weeks | 2350 | Tube | MLP-8 | 16kb | 2K x 8 | 1.7V to 5.5V | 20MHz | 4ms | 100 yr | 2µs | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
| Qty Unit Price 1 $0.775 15 $0.675 75 $0.615 250 $0.575 1,250 $0.515 | 2,474 Ready to Ship! | 10 Weeks | 1811 | Cut Tape Available in Mini-Reel | SOIC-8 | 16kb | 2 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | 8b | 200 yr | 80ns | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8 | Qty Unit Price 1 $0.405 75 $0.395 150 $0.39 400 $0.38 1,000 $0.365 | 1,204 Ready to Ship! | 10 Weeks | 2334 | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount | ||||||||
| Qty Unit Price 200 $0.86 400 $0.845 600 $0.835 800 $0.83 1,000 $0.81 | 0 | 18 Weeks | Bag | |||||||||||||||||
| Qty Unit Price 1 $0.205 20 $0.192 100 $0.186 500 $0.179 2,500 $0.171 | 0 | 12 Weeks | Cut Tape | 16kb | 2K x 8 | 1.7V to 5.5V | 20MHz | 5ms | 200 yr | 2µs | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | |||||
STMicroelectronics M95320-R Series 32 Kb (4 K x 8) 20 MHz Serial SPI bus EEPROM - UFDFPN-8 | Qty Unit Price 1 $0.22 15 $0.205 75 $0.197 250 $0.192 1,250 $0.182 | 0 | 12 Weeks | Cut Tape | MLP-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | 8b | 200 yr | 80ns | 5mA | -40°C to +85°C | 8 | 1 | Surface Mount | ||
STMicroelectronics M95512-DF Series 512 Kb (64 K x 8) 5.5 V 16 MHz Serial SPI bus EEPROM - SOIC-8 | Qty Unit Price 1 $0.425 15 $0.40 75 $0.385 250 $0.375 1,250 $0.355 | 0 | 10 Weeks | Cut Tape | SOIC-8 | 512kb | 64 K x 8 | 1.7V to 5.5V | 5MHz | 5ms | 8b | 200 yr | 80ns | 2.5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount |
Added to Your Shopping Cart