| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
Microchip PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - SSOP-20 | Qty Unit Price 1,600 $1.25 | 0 | 5 Weeks | Reel | SSOP-20 | PIC16F | PIC | Flash | 14kB | 1kB | 32MHz | 18 | LINbus/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.3V to 5.5V | -40°C to +85°C | 12-chx10-bit | 1-chx5-bit | 1 | Surface Mount | |||
| Qty Unit Price 27 $9.47 54 $9.40 81 $9.33 | 0 | 4 Weeks | Tube | ||||||||||||||||||||
| Qty Unit Price 23 $11.18 48 $11.10 72 $11.02 | 0 | N/A | Tube | ||||||||||||||||||||
Microchip AT89C Series 40MHz 512 Bytes RAM 16KB Flash 8-Bit Microcontroller - PLCC-28 | Qty Unit Price 38 $7.67 76 $7.58 | 0 | 6 Weeks | Tube | |||||||||||||||||||
Microchip AT89LP Series 20MHz 256 Bytes RAM 2KB Flash 8-Bit Microcontroller - PDIP-20 | Qty Unit Price 18 $2.52 44 $2.49 88 $2.47 110 $2.46 330 $2.40 | 0 | 6 Weeks | Tube | |||||||||||||||||||
| Qty Unit Price 160 $4.97 | 0 | 9 Weeks | Tray | ||||||||||||||||||||
| Qty Unit Price 27 $10.76 54 $10.63 | 0 | 7 Weeks | Tube | ||||||||||||||||||||
| Qty Unit Price 360 $4.97 | 0 | 8 Weeks | Tray | ||||||||||||||||||||
| Qty Unit Price 260 $5.35 | 0 | 7 Weeks | Tray | ||||||||||||||||||||
| Qty Unit Price 27 $3.37 | 0 | 4 Weeks | Tube | ||||||||||||||||||||
Microchip AVR® 90PWM Series 16MHz 512 Bytes RAM 8KB Flash 8-Bit Microcontroller - QFN-32 | Qty Unit Price 260 $3.09 | 0 | 7 Weeks | Tray | |||||||||||||||||||
| Qty Unit Price 160 $5.33 | 0 | 4 Weeks | Tray | ||||||||||||||||||||
| Qty Unit Price 90 $7.89 | 0 | 7 Weeks | Tray | TQFP-64 | AT90 | AVR | Flash | 64kB | 4kB | 16MHz | 48 | EBI/EMI/I2C/SPI/UART/USART/USB/USB OTG | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.7V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||||
Microchip AVR® ATmega Series 20MHz 16KB RAM 128KB Flash 8-Bit Microcontroller - TQFP-44 | Qty Unit Price 160 $5.57 | 0 | 4 Weeks | Tray | TQFP-44 | ATmega | AVR | Flash | 128kB | 16kB | 20MHz | 32 | I2C/SPI | Brown-out Detect/POR/PWM | 4 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
| Qty Unit Price 4,500 $0.974 | 0 | 16 Weeks | Tube | TSSOP-20 | MC9S08PL | S08 | Flash | 16kB | 2kB | 20MHz | 18 | LIN/SCI/UART | Watchdog | 2.7V to 5.5V | -40°C to +85°C | 12-chx10-bit | 1 | Surface Mount | |||||
Microchip PIC16F Series 7 KB Flash 512 B RAM 32 MHz SMT 8-Bit Microcontroller - TSSOP-14 | Qty Unit Price 96 $1.14 192 $1.12 384 $1.11 480 $1.10 | 0 | 4 Weeks | Tube | TSSOP-14 | PIC16F | PIC | Flash | 7kB | 512B | 32MHz | 12 | I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.3V to 5.5V | -40°C to +125°C | 11-chx10-bit | 1-chx5-bit | Surface Mount | ||||
| Qty Unit Price 1 $5.38 5 $5.34 20 $5.27 50 $5.23 125 $5.15 | 0 | 4 Weeks | Tray | TQFP-80 | PIC18F | PIC | Flash | 64kB | 4kB | 64MHz | 69 | EBI/EMI/I2C/SPI/UART/USART | Brown-out Detect/LVD/POR/PWM/Reset/Watchdog | 1.8V to 5.5V | -40°C to +125°C | 24-chx12-bit | 1 | Surface Mount | |||||
Microchip 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, | Qty Unit Price 1,600 $2.15 | 0 | N/A | Reel | |||||||||||||||||||
| Qty Unit Price 1 $1.13 25 $1.10 75 $1.07 150 $1.05 400 $0.995 | 0 | 16 Weeks | Tray | TSSOP-20 | S08 | S08 | Flash | 8kB | 2kB | 20MHz | 18 | I2C/LINbus/SPI/UART/USART | LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +105°C | 12-chx12-bit | Surface Mount | ||||||
| Qty Unit Price 2,000 $1.28 | 0 | 4 Weeks | Reel | ||||||||||||||||||||
| Qty Unit Price 61 $8.91 | 0 | 4 Weeks | Tube | ||||||||||||||||||||
| Qty Unit Price 2,000 $3.40 | 0 | 11 Weeks | Reel | ||||||||||||||||||||
| Qty Unit Price 57 $1.15 | 0 | 6 Weeks | Tube | ||||||||||||||||||||
| Qty Unit Price 6,000 $2.03 | 0 | 4 Weeks | Reel | ||||||||||||||||||||
| Qty Unit Price 4,000 $6.03 | 0 | 8 Weeks | Reel |
Added to Your Shopping Cart