text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PL16CTJ

MC9S08PL Series 16 kB Flash 2 KB RAM 20 MHz 8-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08PL16CTJ - Technical Attributes
Attributes Table
Family Name: MC9S08PL
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: LIN/SCI/UART
Peripherals: Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
2250
Total
$4,383.00
USD
Quantity
Unit Price
4,500+
$0.974
Product Variant Information section