| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Voltage Rating | Rated Voltage (VAC) | Response Characteristic | Current Rating | Resistance | Interrupting Rating | Operating Temp Range | Average Bias Current-Max | Trip Current | Color | Typical Melting I2t (A2sec) | Dimension | Case Size | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.56 6,000 $0.55 | 1,140,000 Ready to Ship! | 15 Weeks | 2520 | Reel | 63V | 63VAC | Fast-Acting | 750mA | 0.665Ω | 50A | -55°C to +150°C | 0.064A | L 3.2mm x W 1.63mm | 1 | Surface Mount | |||||||
| Qty Unit Price 1,400 $0.235 2,800 $0.23 14,000 $0.225 | 663,600 Ready to Ship! | 14 Weeks | 2526 | Ammo Pack | RADIAL | 300V | Time Lag | 1A | -40°C to +85°C | L 8.5mm x W 8mm | Through Hole | |||||||||||
| Qty Unit Price 5,000 $0.325 10,000 $0.32 | 540,000 Ready to Ship! | 17 Weeks | 2515 | Reel | 125V | Very Fast Acting | 0.125A | -55°C to +90°C | 1206 (3216 Metric) | Surface Mount | ||||||||||||
| Qty Unit Price 150 $0.141 400 $0.139 1,500 $0.136 4,000 $0.133 15,000 $0.128 | 522,195 Ready to Ship! | 12 Weeks | 2326 | Box | BLADE | 32V | Fast-Acting | 5A | 17.75mΩ | 1000A | -40°C to +125°C | Tan | 25A | L 10.9mm x W 8.8mm | Plug In | |||||||
| Qty Unit Price 200 $0.0941 500 $0.092 2,000 $0.089 5,000 $0.087 20,000 $0.0823 | 338,070 Ready to Ship! | 25 Weeks | 2512 | Bag | 32V | Fast-Acting | 5A | 17.85mΩ | 1000A | -40°C to +105°C | Tan | 26A | L 19.05mm x W 12.19mm | |||||||||
| Qty Unit Price 2,500 $0.415 5,000 $0.41 7,500 $0.405 10,000 $0.40 | 297,500 Ready to Ship! | 19 Weeks | 2239 | Reel | 600V | 600VAC | Slo-Blo | 0.5A | 0.56Ω | 60A | -55°C to +125°C | 0.84A | L 10.1mm x W 3.12mm | 1 | Surface Mount | |||||||
| Qty Unit Price 200 $0.10 500 $0.0979 2,000 $0.0947 5,000 $0.0926 20,000 $0.0875 | 285,000 Ready to Ship! | 25 Weeks | 2533 | Bag | BLADE | 32V | Fast-Acting | 3A | 31.1mΩ | 1000A | -40°C to +105°C | Violet | 7.4A | L 19.05mm x W 12.19mm | Plug In | |||||||
| Qty Unit Price 1,400 $0.645 2,800 $0.635 4,200 $0.63 5,600 $0.62 | 278,600 Ready to Ship! | 17 Weeks | 2447 | Ammo Pack | RADIAL | 250VAC | Time Lag | 5A | 9.8mΩ | 130A | -40°C to +125°C | 216.5 | L 8.5mm x W 4mm | Through Hole | ||||||||
| Qty Unit Price 150 $0.144 400 $0.142 1,500 $0.139 4,000 $0.136 15,000 $0.131 | 217,351 Ready to Ship! | 16 Weeks | 2446 | Box | BLADE | 32V | Fast-Acting | 7.5A | 10.85mΩ | 1000A | -40°C to +125°C | Brown | 68A | L 10.9mm x W 8.8mm | Through Hole | |||||||
| Qty Unit Price 200 $0.10 500 $0.0979 2,000 $0.0947 5,000 $0.0926 20,000 $0.0875 | 168,996 Ready to Ship! | 16 Weeks | 2410 | Bag | 32V | Fast-Acting | 30A | 1.97mΩ | 1000A | -40°C to +105°C | Green | 1510A | L 19.05mm x W 12.19mm | |||||||||
| Qty Unit Price 1,000 $1.83 2,000 $1.80 | 167,000 Ready to Ship! | 21 Weeks | 2535 | Bulk | RADIAL | 300VAC | Time Lag | 4A | 0.0174Ω | -40°C to +125°C | 281.6A | L 12.4mm x W 6.4mm | Through Hole | |||||||||
| Qty Unit Price 200 $0.117 500 $0.115 1,500 $0.113 5,000 $0.11 15,000 $0.106 | 165,822 Ready to Ship! | 12 Weeks | 2503 | Box | BLADE | 32V | Fast-Acting | 20A | 3.21mΩ | 1000A | -40°C to +125°C | Yellow | 380A | L 10.9mm x W 8.8mm | Through Hole | |||||||
| Qty Unit Price 150 $0.133 400 $0.13 1,500 $0.127 4,000 $0.125 15,000 $0.12 | 152,600 Ready to Ship! | 16 Weeks | 2448 | Bag | BLADE | 32V | Fast-Acting | 30A | 1.85MΩ | 1000A | -40°C to +125°C | Green | 1130A | L 10.9mm x W 8.8mm | Fuse Block / Clip / Holder | |||||||
| Qty Unit Price 3,000 $0.162 6,000 $0.16 9,000 $0.159 12,000 $0.158 15,000 $0.156 | 150,000 Ready to Ship! | 10 Weeks | 2331 | Reel | Surface Mount | |||||||||||||||||
| Qty Unit Price 200 $0.10 500 $0.0979 2,000 $0.0947 5,000 $0.0926 20,000 $0.0875 | 143,246 Ready to Ship! | 16 Weeks | 2506 | Bag | BLADE | 32kV | Fast-Acting | 10A | 7.7MΩ | 1000A | -40°C to +105°C | Red | 115A | L 19.05mm x W 12.19mm | Fuse Block / Clip / Holder | |||||||
| Qty Unit Price 2,500 $0.32 5,000 $0.315 10,000 $0.31 12,500 $0.305 | 135,000 Ready to Ship! | 13 Weeks | 2516 | Reel | CARTRIDGE | 600V | 600VAC | Slo-Blo | 1.25A | 0.104Ω | 60A | -55°C to +125°C | 16.5A | L 10.1mm x W 3.12mm | 1 | Surface Mount | ||||||
| Qty Unit Price 5,000 $0.345 | 130,000 Ready to Ship! | 17 Weeks | 2235 | Reel | 125kV | Very Fast Acting | 0.2A | 1.1Ω | 50A | -55°C to +90°C | 5.5E-4A | 1206 (3216 Metric) | Surface Mount | |||||||||
| Qty Unit Price 1,500 $1.97 | 115,500 Ready to Ship! | 21 Weeks | 2524 | Reel | CARTRIDGE | 60V | Fast-Acting | 40A | -55°C to +125°C | L 12.5mm x W 4.45mm | Surface Mount | |||||||||||
| Qty Unit Price 1 $0.58 15 $0.49 50 $0.445 250 $0.39 1,000 $0.345 | 107,875 Ready to Ship! | 12 Weeks | 2112 | Cut Tape Available in Mini-Reel | Surface Mount | |||||||||||||||||
| Qty Unit Price 2,000 $0.183 4,000 $0.181 6,000 $0.18 10,000 $0.178 20,000 $0.175 | 106,000 Ready to Ship! | 12 Weeks | 2502 | Reel | Surface Mount | |||||||||||||||||
| Qty Unit Price 300 $0.0622 1,000 $0.0606 3,000 $0.0591 10,000 $0.0575 30,000 $0.0545 | 97,479 Ready to Ship! | 8 Weeks | 2450 | Bag | PCB Mount | |||||||||||||||||
| Qty Unit Price 5,000 $0.425 | 90,000 Ready to Ship! | 17 Weeks | 2545 | Reel | 63V | 63VAC | Slo-Blo | 2A | 0.0325Ω | 50A | -55°C to +90°C | 0.506A | 1206 (3216 Metric) | Surface Mount | ||||||||
| Qty Unit Price 200 $0.10 500 $0.0979 2,000 $0.0947 5,000 $0.0926 20,000 $0.0875 | 84,000 Ready to Ship! | 25 Weeks | 2541 | Box | 32V | Fast-Acting | 1A | 123mΩ | 1000A | -40°C to +105°C | Black | 0.4A | L 19.05mm x W 12.19mm | |||||||||
| Qty Unit Price 3,000 $0.425 6,000 $0.42 9,000 $0.415 | 84,000 Ready to Ship! | 15 Weeks | 2543 | Reel | 24V | Fast-Acting | 20A | -55°C to +150°C | 1206 (3216 Metric) | Surface Mount | ||||||||||||
| Qty Unit Price 5,000 $0.28 10,000 $0.275 | 80,000 Ready to Ship! | 17 Weeks | 2502 | Reel | 125V | 125VAC | Very Fast Acting | 0.25A | 0.691Ω | 50A | -55°C to +90°C | 0.0022A | 1206 (3216 Metric) | Surface Mount |
Added to Your Shopping Cart