| Détails de la pièce | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Output Current | Switching Frequency-Max | Mounting Feature |
Power Integrations DPA-Switch Series 75 V 2.3 mA 13 W Highly Integrated DC-DC Converter - SMD-8 | Qté Prix unitaire 1 000 $1.19 3 000 $1.18 | 0 | 8 Semaines | Reel | SMD-8 | Isolated | Single | 13W | 16V | 16V to 75V | -40°C to +125°C | 2.3mA | 400kHz | Surface Mount | |
| Qté Prix unitaire 750 $1.60 1 500 $1.59 2 250 $1.58 | 0 | 18 Semaines | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 18W | 16V | 16V to 75V | -40°C to +150°C | 2.3mA | 400kHz | Surface Mount | ||
Power Integrations DPA-Switch Series 75 V 3 mA 35 W Highly Integrated DC-DC Converter - SMD-8 | Qté Prix unitaire 1 000 $1.46 2 000 $1.44 | 0 | 8 Semaines | 2509 | Reel | SMD-8 | Isolated | Single | 35W | 16V | 16V to 75V | -40°C to +150°C | 3mA | 400kHz | Surface Mount |
Power Integrations DPA-Switch Series 75 V 3 mA 35 W Highly Integrated DC-DC Converter - TO-263-7C | Qté Prix unitaire 750 $1.87 1 500 $1.85 | 0 | 8 Semaines | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 35W | 16V | 16V to 75V | -40°C to +150°C | 3mA | 400kHz | Surface Mount | |
| Qté Prix unitaire 1 000 $1.99 | 0 | 8 Semaines | 2510 | Reel | SMD-8 | Isolated | Single | 25.5W | 16V | 16V to 75V | -40°C to +150°C | 4.3mA | 400kHz | Surface Mount | |
Power Integrations DPA425 series 70W 36-75VDC Input Highly Int DC-DC Conv IC for POE/TEL -TO-263-7 | Qté Prix unitaire 750 $2.43 1 500 $2.40 | 0 | 8 Semaines | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 70W | 16V | 16V to 75V | -40°C to +150°C | 4.3mA | 400kHz | Surface Mount | |
Power Integrations DPA-Switch Series 75 V 5.4 mA 100 W Highly Integrated DC-DC Converter - TO-263-7C | Qté Prix unitaire 750 $3.00 | 0 | 8 Semaines | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 100W | 16V | 16V to 75V | -40°C to +150°C | 5.4mA | 400kHz | Surface Mount | |
Power Integrations DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regu | Qté Prix unitaire 50 $1.20 200 $1.18 500 $1.17 1 250 $1.16 2 000 $1.14 | 0 | 8 Semaines | Tube | DIP-8 | Isolated | Single | 13W | 16V | 16V to 75V | -40°C to +150°C | 2.3mA | 400kHz | Through Hole |
basket.added.to.basket