| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Number of Words | Word Length | Supply Voltage-Nom | Access Time-Max | Temperature Grade | Data Bus Width | Supply Current | Operating Temperature | Storage Temperature Range | Interface Type | Mounting Feature |
Infineon CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44 | Qty Unit Price | 12,374 Ready to Ship! | 14 Weeks | 2437 | Tray | TSOP II-44 | 8Mb | 512K x 16 | 512K | 16b | 2.2V to 3.6V | 45ns | Industrial | 25mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Alliance Memory AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32 | Qty Unit Price 1,000 $3.32 | 6,000 Ready to Ship! | 12 Weeks | 2519 | Reel | 4Mb | 512 K x 8 | 2.7V to 5.5V | 55ns | Industrial | Surface Mount | ||||||||
Infineon CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32 | Qty Unit Price | 5,726 Ready to Ship! | 14 Weeks | 2501 | Tray | TSOP I-32 | 1Mb | 128K x 8 | 128K | 8b | 2.2V to 3.6V | 45ns | Industrial | 16mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48 | Qty Unit Price | 5,384 Ready to Ship! | 14 Weeks | 2401 | Tray | VFBGA-48 | 8Mb | 512K x 16 | 512K | 16b | 2.2V to 3.6V | 45ns | Industrial | 25mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY7C1049G30 Series 4 Mb (512 K x 8) 3.3 V 10 ns SMT Static RAM - TSOP-44 | Qty Unit Price 1,000 $3.25 | 5,000 Ready to Ship! | 15 Weeks | 2519 | Reel | TSOP II-44 | 4Mb | 512K x 8 | 512K | 8b | 2.2V to 3.6V | 10ns | Industrial | 45mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48 | Qty Unit Price | 4,773 Ready to Ship! | 14 Weeks | 2349 | Tray | VFBGA-48 | 16Mb | 1M x 16 | 1M | 16b | 2.2V to 3.6V | 45ns | Industrial | 30mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY62147EV30 Series 4 Mb (256 K x 16) 2.2 V 45 ns CMOS Static RAM - FBGA-48 | Qty Unit Price 1 $2.03 20 $1.99 40 $1.97 125 $1.94 250 $1.90 | 4,420 Ready to Ship! | 14 Weeks | 2407 | Tray | VFBGA-48 | 4Mb | 256K x 16 | 256K | 16b | 2.2V to 3.6V | 45ns | Industrial | 20mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY62167EV30 Series 16 Mb (1M x 16 / 2 M x 8) 3 V 45 ns Static RAM - FBGA-48 | Qty Unit Price 2,000 $9.02 | 4,000 Ready to Ship! | 14 Weeks | 2407 | Reel | VFBGA-48 | 16Mb | 1M x 16 | 1M | 16b | 2.2V to 3.6V | 45ns | Industrial | 30mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Alliance Memory AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32 | Qty Unit Price | 3,816 Ready to Ship! | 12 Weeks | 2032 | Tray | SOIC-32 | 4Mb | 512 K x 8 | 3V | 55ns | Industrial | Surface Mount | |||||||
| Qty Unit Price 1 $3.03 15 $2.97 30 $2.94 100 $2.88 200 $2.82 | 3,321 Ready to Ship! | 14 Weeks | 2431 | Tray | |||||||||||||||
Infineon CY7C1041GN Series 4 Mb 10 ns Fast Asynchronous SRAM Memory IC - TSOP II-44 | Qty Unit Price | 3,012 Ready to Ship! | 15 Weeks | 2443 | Tray | TSOP II-44 | 4Mb | 256 K x 16 | 256 K | 16b | 2.2V to 3.6V | 10ns | Industrial | 16b | 38mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount |
| Qty Unit Price 1,000 $1.12 | 3,000 Ready to Ship! | 14 Weeks | 2531 | Reel | SOIC-32 | 1Mb | 128K x 8 | 128K | 8b | 4.5V to 5.5V | 45ns | Industrial | 16mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | ||
Infineon CY62148 Series 4 M (512 kb x 8) 5 V 45 ns Asynchronous SRAM - TSOP II-32 | Qty Unit Price | 3,000 Ready to Ship! | 14 Weeks | 2519 | Reel | TSOP II-32 | 4Mb | 512K x 8 | 512K | 8b | 4.5V to 5.5V | 45ns | Industrial | 20mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Alliance Memory AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - PDIP-28 | Qty Unit Price | 2,796 Ready to Ship! | 20 Weeks | 2424 | Tube | PDIP-28 | 256kb | 32 K x 8 | 3.3V | 55ns | Commercial | Through Hole | |||||||
Infineon CY62177EV30 Series 32 Mb (2 M × 16 / 4 M × 8) 55 ns Static RAM - FBGA-48 | Qty Unit Price | 2,770 Ready to Ship! | 14 Weeks | 2349 | Tray | FBGA-48 | 32Mb | 2M x 16 | 2M | 16b | 2.2V to 3.6V | 55ns | Industrial | 45mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - TSOP-48 | Qty Unit Price | 2,550 Ready to Ship! | 14 Weeks | 2407 | Tray | TSOP-48 | 16Mb | 1M x 16 | 2.2V to 3.6V | 55ns | Industrial | 30mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |||
Alliance Memory AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28 | Qty Unit Price | 2,426 Ready to Ship! | 12 Weeks | 2451 | Tube | SOIC-28 | 256kb | 32 K x 8 | 3.3V | 55ns | Commercial | Surface Mount | |||||||
Alliance Memory AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28 | Qty Unit Price | 2,175 Ready to Ship! | 12 Weeks | 2337 | Tube | SOIC-28 | 256kb | 32 K x 8 | 3.3V | 55ns | Industrial | Surface Mount | |||||||
Infineon CY62138EV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-36 | Qty Unit Price | 2,000 Ready to Ship! | 14 Weeks | 2519 | Reel | VFBGA-36 | 2Mb | 256K x 8 | 256K | 8b | 2.2V to 3.6V | 45ns | Industrial | 20mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY62146EV30 Series 4 Mbit (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44 | Qty Unit Price | 2,000 Ready to Ship! | 14 Weeks | 2419 | Reel | TSOP II-44 | 4Mb | 256K x 16 | 256K | 16b | 2.2V to 3.6V | 45ns | Industrial | 20mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
| Qty Unit Price | 2,000 Ready to Ship! | 14 Weeks | 2443 | Reel | VFBGA-48 | 8Mb | 512K x 16 | 512K | 16b | 2.2V to 3.6V | 45s | Industrial | 25mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | ||
Infineon CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -TSOP-48 | Qty Unit Price 1,000 $8.97 | 2,000 Ready to Ship! | 14 Weeks | 2443 | Reel | TSOP I-48 | 16Mb | 1M x 16 | 1M | 16b | 2.2V to 3.6V | 45ns | Industrial | 35mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY7C1041DV33 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48 | Qty Unit Price | 2,000 Ready to Ship! | 15 Weeks | 2507 | Reel | VFBGA-48 | 4Mb | 256K x 16 | 256K | 16b | 2.2V to 3.6V | 10ns | Industrial | 45mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY62136EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48 | Qty Unit Price | 2,000 Ready to Ship! | 14 Weeks | 2501 | Tray | VFBGA-48 | 2Mb | 128K x 16 | 128K | 16b | 2.2V to 3.6V | 45ns | Industrial | 20mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount | |
Infineon CY62157EV18 Series 8 Mb (512 K x 16) 1.65 - 2.25 V 55 ns Static RAM - VFBGA-48 | Qty Unit Price | 1,893 Ready to Ship! | 14 Weeks | 2401 | Tray | VFBGA-48 | 8Mb | 512K x 16 | 512K | 16b | 1.65V to 2.25V | 55ns | Industrial | 25mA | -40°C to +85°C | -65°C to +150°C | Parallel | Surface Mount |
Added to Your Shopping Cart