| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
| Qty Unit Price | 250,000 Ready to Ship! | 26 Weeks | 2536 | Reel | |||||||||||||||||
| Qty Unit Price | 218,536 Ready to Ship! | 14 Weeks | 2444 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price | 153,000 Ready to Ship! | 14 Weeks | 2530 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price | 129,346 Ready to Ship! | 14 Weeks | 2229 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price | 59,575 Ready to Ship! | N/A | 2424 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
LITEON LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Unit Price 1,000 $0.0899 3,000 $0.0875 5,000 $0.0865 20,000 $0.0836 30,000 $0.0818 | 57,000 Ready to Ship! | 14 Weeks | 2518 | Reel | SMD-4 | 1 | 5000V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 200mW | Transistor | 50% | 110°C | -55°C to +125°C | Surface Mount | ||
| Qty Unit Price | 50,000 Ready to Ship! | 14 Weeks | 2506 | Reel | DIP-4 | 1 | 5000V | 35V | 300% | 110°C | Surface Mount | ||||||||||
| Qty Unit Price | 45,000 Ready to Ship! | N/A | 2526 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 0.17W | Phototransistor | 50% | 110°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price | 42,000 Ready to Ship! | N/A | 2542 | Reel | SOP-4 | 1 | 80V | 1.2V | 6V | 50mA | 170mW | Transistor | 200% | 110°C | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price | 33,000 Ready to Ship! | N/A | 2540 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 130% | 110°C | -55°C to +150°C | Surface Mount | |||
LITEON LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 | Qty Unit Price | 31,000 Ready to Ship! | N/A | 2523 | Reel | DIP-8 | 2 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
| Qty Unit Price | 30,000 Ready to Ship! | 20 Weeks | 2447 | Reel | SSOP-16 | 4 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 100% | 110°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price | 25,000 Ready to Ship! | 14 Weeks | 2432 | Reel | DIP-6 | 1 | 5000V | 400V | Uni-Directional | 1.15V | 6V | 50mA | 330mW | Phototriac | 100°C | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price | 23,000 Ready to Ship! | N/A | 2537 | Reel | SMD-6 | 1 | 5000V | 35V | Uni-Directional | 1.2V | 50mA | 200mW | Phototransistor | 20% | 100°C | -55°C to +125°C | Surface Mount | ||||
| Qty Unit Price | 18,000 Ready to Ship! | N/A | 2516 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 0.17W | Phototransistor | 50% | 110°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price | 17,000 Ready to Ship! | 14 Weeks | 2522 | Reel | DIP-4 | 1 | 5000V | 35V | 1.2V | 6V | 50mA | 200mW | Transistor | 80% | 110°C | -55°C to +125°C | Surface Mount | ||||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Unit Price | 17,000 Ready to Ship! | 14 Weeks | 2422 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Unit Price 1,000 $0.0892 3,000 $0.0869 5,000 $0.0858 20,000 $0.083 30,000 $0.0812 | 16,000 Ready to Ship! | 14 Weeks | 2448 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
| Qty Unit Price | 13,000 Ready to Ship! | 12 Weeks | 2435 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price | 12,000 Ready to Ship! | N/A | 2523 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | ||||
LITEON LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 | Qty Unit Price | 12,000 Ready to Ship! | 14 Weeks | 2507 | Reel | DIP-8 | 2 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
| Qty Unit Price | 11,245 Ready to Ship! | 14 Weeks | 2508 | Tube | PDIP-6 | 1 | 5000V | 600V | 100°C | Through Hole | |||||||||||
| Qty Unit Price | 11,000 Ready to Ship! | 14 Weeks | 2441 | Reel | DIP-6 | 1 | 5000V | 70V | 100% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price | 9,200 Ready to Ship! | 14 Weeks | 2505 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price | 9,000 Ready to Ship! | 18 Weeks | 2546 | Reel | DIP-8 | 1 | 5000V | 7V | Uni-Directional | 40ns | 1.45V | 5V | 25mA | 85mW | Open Collector | 85°C | -55°C to +125°C | Surface Mount |
Added to Your Shopping Cart