text.skipToContent text.skipToNavigation

Référence fabricant

U-CYCLONE

EEPROM Flash MCU-In-Circuit Debugger Programmer Dev Tools - Hardware

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

PEmicro's U-Cyclone stand-alone programmer is a powerful tool that can be used to in-circuit program, debug, and test. It supports a wide range of ARM Cortex devices and NXP® processor families. U-Cyclone programmers are extremely versatile - they offer on-board storage of programming images, provide power to the target device, support manual or automated programming, offer multiple communications methods (including Ethernet), and feature an easy-to-use color touchscreen interface for manual configuration and operation. Programming may be launched by a single button press without a PC, or automatically from a PC via the automated control SDK.
 
Features:

  • Many Supported Architectures
  • Supports a wide range of ARM® Cortex® devices as well as NXP Kinetis, LPC, MPC55xx/56xx/57xx, S32, ColdFire,  HC(S)12(X), S12Z, HCS08, RS08, HC08, DSC, MAC7xxx. SWD, BDM, JTAG Protocols
  • Multiple Communications Interfaces
  • USB 2.0, Ethernet, and Serial interfaces
  • Extended Security Features
  • Anti-tamper technology
  • Internal memory protection & encryption
  • On-Board Storage
    16MB internal memory. The Cyclone may be pre-programmed with non-volatile programming images and controlled via the touchscreen LCD, start button, or remotely from a PC (serial, USB, Ethernet). Stand-alone programming operation does not require a PC.

 

  • Power Switching
  •  Allows switching of the target's power supply via Cyclone "power-in" and "power-out" jacks. On-board electromechanical relays handle the power switching. Power can also be provided to the target via the debug connection.
  • Multiple Image Support
  • Multiple programming images may be stored in Cyclone memory. The Cyclone can store up to 8 images.
  • Serial Number Programming
  • The Cyclone can program dynamic data, such as serial numbers.
    Touchscreen LCD Display
  • The 4.3" touchscreen display, in conjunction with the status LEDs and Start button, allows stand-alone control and configuration of the Cyclone.
    Functionality
  • May be used as a high-speed debug probe via Ethernet, USB 2.0, or Serial.

**Please use this link for U-CYCLONE manual (http://www.pemicro.com/downloads/download_file.cfm?download_id=478 )**

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
Total 
999,00 $
USD
Quantité
Prix unitaire
1+
$999.00
Product Variant Information section