text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-4920/T

Series C 3.6 V 8.5 Ah 75 mA Lithium Battery with Tabs

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tadiran Batteries TL-4920/T - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3.6V
Battery Cell Size: C
Capacity: 8.5Ah
Rechargeable: No
Discharge Current: 3mA
Termination Style: Solder
Operating Temp Range: -55°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
30
Total
$2,322.00
USD
Quantity
Unit Price
30+
$12.90
Product Variant Information section