Manufacturer Part #
KEM325UL Y/R
Yellow / Red Handle 3 Pole 25 A Enclosed Motor Disconnect Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation KEM325UL Y/R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation KEM325UL Y/R - Technical Attributes
Attributes Table
| No of Poles: | 3 |
| Rated Current: | 25A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$87.62
2
$86.34
3
$85.60
4
$85.08
5+
$83.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Panel Mount