text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS181224V150

PTC Series 1812 Case 24 VDC 20 A Surface Mount Resettable Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Eaton PTS181224V150 - Technical Attributes
Attributes Table
Voltage Rating: 24V
Current Rating: 20A
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.40
USD
Quantity
Unit Price
1,000
$0.0914
3,000
$0.089
5,000
$0.0879
20,000
$0.085
30,000+
$0.0831
Product Variant Information section