Manufacturer Part #
ECLAMP2376P.TCT
ECLAMP2376P Series 20 pF Bi-Directional SMT ESD/EMI Protection - SLP3016P12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SLP-3016P12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech ECLAMP2376P.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech ECLAMP2376P.TCT - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 10V |
| Capacitance: | 20pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SLP-3016P12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-3016P12
Mounting Method:
Surface Mount