text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0504BAHTG

SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2546
Product Specification Section
Littelfuse SP0504BAHTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 8V
Standoff Voltage: 5.5V
Capacitance: 30pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±30kV
Rated Power: 0.225W
Leakage Current: 100nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
117,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30