text.skipToContent text.skipToNavigation

Référence fabricant

3550-2

500 V 30 A Horizontal Standard Auto Blade Fuse Holder

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Keystone 3550-2 - Caractéristiques techniques
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 5.78mm
Dimension: L  20.8mm x W  10mm
Fonctionnalités et applications

The 3550-2 is a 500 V 30 A Horizontal standard Auto Blade Fuse Holder.

Features:

  • Designed for low height clearance applications
  • Fuse will be inserted parallel to board
  • Thru hole PC mountable, maintains position during wave soldering
  • Fuse holder fully insulates clips to protect fuse from shorting
  • Holder assures proper spacing and reduces assembly time
  • Polarized legs assure proper orientation of clips onto board

Specifications:

  • Contacts: .012 (.30) thick Brass, Tin Nickel Plate
  • Insulator: PBT, UL Rated 94V-0
  • Current Rating: 30 Amps @ 500V AC
  • Temperature Rating: -58ºF to +292ºF (-50ºC to +145ºC)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
500
Total 
540,00 $
USD
Quantité
Prix unitaire
1
$1.13
40
$1.11
150
$1.09
400
$1.08
1 500+
$1.05
Product Variant Information section