Manufacturer Part #
83400000005
16 A 250 V 5 x 20 mm PCB Mount Vertical Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 83400000005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 83400000005 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 16A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$0.90
300
$0.88
500
$0.87
2,000
$0.845
3,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag