text.skipToContent text.skipToNavigation

Référence fabricant

LVR040S

LVR Series 240 V 0.4 A 3.8 x 19.5 x 11.5 mm Radial PolySwitch Resettable Fuse

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 2424
Product Specification Section
Littelfuse LVR040S - Caractéristiques techniques
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 0.4A
Trip Current: 0.9A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.8mm x L  19.5mm x W  11.5mm
Style d'emballage :  RADIAL
Méthode de montage : Through Hole
Fonctionnalités et applications

LVR040S line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C.

They help protect against damage caused by both overcurrent surges and over temperature faults, offer low resistance, and are compatibly sized with fuse solutions. Unlike traditional fuses, PolySwitch devices do not require replacement after a fault event. Compared to bimetal breakers, they offer greater flexibility, longer lifespan, and lower electromagnetic interference (EMI).The PolySwitch LVR devices’ resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent- and continuous-operation motor applications.

Features :

  • RoHS compliant
  • Broadest range of radial-leaded resettable devices available in the industry
  • Current ratings from 50 mA to 2 A
  • Line voltage rating of 135 VAC and 260 VAC
  • Agency recognition : UL, CSA, TÜV
  • Fast time-to-trip
  • Low resistance

Applications :

  • Electromagnetic loads
  • Game machines
  • Industrial controls
  • Lighting ballast
  • Loudspeakers
  • Medical equipment
  • Motors, fans and blowers
  • POS equipment
  • Satellite video receivers

To learn more about LVR040S ( equivalent to 336638-000 ) product family, Click Here

Pricing Section
Stock global :
2 800
États-Unis:
2 800
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
50
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
18,50 $
USD
Quantité
Prix unitaire
50
$0.37
150
$0.36
500
$0.355
1 500
$0.345
5 000+
$0.33
Product Variant Information section