text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ40A-TP

TVS DIODE 40VWM 64.5VC DO214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Micro Commercial Components SMAJ40A-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 6.2A
Test Current: 1mA
Standoff Voltage: 40V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 49.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.00
USD
Quantity
Unit Price
5,000
$0.0332
15,000
$0.0324
25,000
$0.0321
50,000
$0.0316
100,000+
$0.0308
Product Variant Information section