text.skipToContent text.skipToNavigation

Référence fabricant

SMAJ48CA-E3/61

SMAJ Series 400 W 48 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AC

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2446
Product Specification Section
Vishay SMAJ48CA-E3/61 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 77.4V
Directional: Bi-Directional
Peak Output Current: 5.2A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 48V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 58.9V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMAJ series of silicon transient voltage suppressor diode having an operating range of -55 °C to +150 °C, with DO-214AC packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/E

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal lines of sensor units for consumer

View the complete SMAJ4x family of TVS Diodes

Pricing Section
Stock global :
3 600
États-Unis:
3 600
Sur commande :Order inventroy details
3 600
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1800
Multiples de :
1800
Total 
91,08 $
USD
Quantité
Prix unitaire
1 800
$0.0506
5 400
$0.0494
9 000
$0.0488
36 000
$0.0473
54 000+
$0.0463
Product Variant Information section