text.skipToContent text.skipToNavigation

Référence fabricant

SMAJ6.0A-E3/61

SMAJ Series 400 W 6 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AC

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2435
Product Specification Section
Vishay SMAJ6.0A-E3/61 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 6.67V
Clamping Voltage-Max: 10.3V
Directional: Uni-Directional
Peak Output Current: 38.8A
Reverse Leakage Current: 800µA
Peak Power: 400W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.37V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMAJ6.0A-E3/61 is a part of SMAJ6.0A series TVS Diodes.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DO-214AC Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Telecommunication

View the complete SMAJ6.0A series of TVS Diodes.

Pricing Section
Stock global :
12 600
États-Unis:
12 600
Sur commande :Order inventroy details
3 600
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
1800
Multiples de :
1800
Total 
83,52 $
USD
Quantité
Prix unitaire
1 800
$0.0464
5 400
$0.0452
9 000
$0.0447
36 000
$0.0433
54 000+
$0.0424
Product Variant Information section