text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDB05TR

SMDB05 Series 8-SO 9.8 V Clamp Surface Mount TVS Diode

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
SMC SMDB05TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional
Peak Output Current: 1A
Reverse Leakage Current: 20µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 600pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
7,500
$0.25
12,500+
$0.245
Product Variant Information section