text.skipToContent text.skipToNavigation

Référence fabricant

R-78B3.3-1.0L

R-78B-1.0 Series Single Output 3.3 V DC/DC Converter - SIP-3

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2334
Product Specification Section
RECOM R-78B3.3-1.0L - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 4.75V to 34V
Operating Temp Range: -40°C to +85°C
Efficiency: 89%
Power Dissipation: 0.65W
Quiescent Current: 7mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 1000mA
Switching Frequency-Max: 380kHz
Ripple & Noise: 35mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Style d'emballage :  SIP-3
Méthode de montage : Through Hole
Fonctionnalités et applications

The R-78B3.3-1.0L is a part of R-78B-1.0 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-3 Packaging.

The R-78Bxx-1.0 Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.

Features:

  • Efficiency up to 97%,Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile( L*W*H=11.5*8.5*17.5mm)
  • Wide input range.(4.75V ~ 34V)
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials between 1.5V ~15V
  • Low ripple and noise
  • “L” version with 90° pins

View the complete R-78B-1.0 family of DC/DC Converter

Pricing Section
Stock global :
126
États-Unis:
126
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
10 Semaines
Commande minimale :
42
Multiples de :
42
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
390,18 $
USD
Quantité
Prix unitaire
42+
$9.29
Product Variant Information section