text.skipToContent text.skipToNavigation

Manufacturer Part #

AEP51024

AEP Series Non Latching 10 A SPST 24 VDC Quick Connect Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AEP51024 - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 52mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Switching Voltage: 400V
Rated Power: 1.4W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Height - Max: 31.7mm
Termination Style: Quick Connect
No of Terminals: 6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$2,058.00
USD
Quantity
Unit Price
25+
$82.32
Product Variant Information section