Référence fabricant
ALZN1B05W
ALZN Series 16 A SPDT 5 V Class B PC Pin Through Hole Power Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Tray Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2027 | ||||||||||
Panasonic Industry ALZN1B05W - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Discontinuation Notice: LZ-N Series:Discontinuation Details: To our valued customers:We are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued business.Last Time Buy Date: 03/15/2025Last Eligible Ship Date: 06/15/2025
Statut du produit:
Panasonic Industry ALZN1B05W - Caractéristiques techniques
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 80mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 63Ω |
| Switching Voltage: | 440V |
| Rated Power: | 400mW |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
100 par Tray
Méthode de montage :
Through Hole