text.skipToContent text.skipToNavigation

Référence fabricant

APF3034H

APF Series 6 A SPDT-NO (1 Form C) 4.5 VDC Through Hole Slim Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry APF3034H - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 1 Form C
Coil Current: 37.8mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 6A
Coil Resistance: 119Ω
Switching Voltage: 250V
Rated Power: 0.17W
Contact Material: Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 5
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
20
Multiples de :
20
Total 
191,20 $
USD
Quantité
Prix unitaire
20
$9.56
40
$9.50
60
$9.47
80
$9.44
100+
$9.36
Product Variant Information section