text.skipToContent text.skipToNavigation

Manufacturer Part #

HF118F/012-1ZS1T(257)

HF118F Series 8 A SPDT 12 VDC PCB Mount Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Date Code:
Product Specification Section
Hongfa HF118F/012-1ZS1T(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The HF118F miniature high power relay offers a coil voltage of 12 VDC having a contact arrangement of 1 Form C, plastic sealed construction with wiring of 3.2 mm 1 pole 8 A and silver contact material.

Key Features:

  • 10A switching capability
  • Long endurance (Min. 100,000 electrical operations)
  • Industry standard 8 or 11 round terminals
  • Sockets available
  • With pushbutton
  • Smoke cover type available
  • Outline Dimensions: (35.5 x 35.5 x 55.3) mm
  • Environmental friendly product (RoHS compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
25
$0.825
50
$0.81
125
$0.79
300
$0.775
750+
$0.745