text.skipToContent text.skipToNavigation

Référence fabricant

1462037-9

IM Series 2 A DPDT 4.5 VDC 1 Coil Non-Latching Gull Wing SMT Signal Relay

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2330
Product Specification Section
TE Connectivity 1462037-9 - Caractéristiques techniques
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 20mA
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 250Ω
Switching Voltage: 250V
Contact Material: Palladium
Operating Temp Range: 40°C to 85°C
Termination Style: Gull Wing
No of Terminals: 8
Méthode de montage : Surface Mount
Fonctionnalités et applications

Overview:

Tyco Electronics is a leading global manufacturer of Relays to the communications industry, offering a variety of innovative telecom/signal Relays for communications equipment and other low signal applications.

The Axicom Family is ideal for the following applications: telecommunication, consumer electronics, measurement and test equipment, office and business equipment, industrial control, medical equipment and automotive applications.

IM series is an extremely compact Signal Relay.   This series has a Double Pole Double Throw contact arrangement.  Offered in both non-latching with 1 coil and latching with 1 coil types.  The IM comes with immersion cleanable with a plastic sealed case.

1462037-9 is an Axicom double pole double throw (DPDT) 4.5 VDC nominal coil voltage and 140 mW operating power Signal Relay.

The 1462037-9 is rated to 2 amps, and is a surface mount device.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 350,00 $
USD
Quantité
Prix unitaire
1 000+
$2.35
Product Variant Information section